+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50607

Fixing clamp; Øbundle : 54mm; W: 25.4mm; steel; Cover material: PVC


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50607
TME Symbol:
AFCS50-BK/ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
fixing clamp
Bundle diameter
54mm
Width
25.4mm
Holder material
steel
Cover material
PVC
Gross weight76 g
Certificates
EAN code4031026310473
See other products in this category: Worm Gear Clamps and Fixing Clamps HELLERMANNTYTON,
*
166-50607
0 in TME stock
Net price for quantities from 5 pcs - 8.39 USDGross price for quantities from 5 pcs - 8.39 USD
Net price for quantities from 25 pcs - 7.68 USDGross price for quantities from 25 pcs - 7.68 USD
Net price for quantities from 75 pcs - 6.76 USDGross price for quantities from 75 pcs - 6.76 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.