+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFE4300PNR

IC: A/D converter; Ch: 2; 16bit; 860sps; 2÷3.6V; LQFP80


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AFE4300PNR
TME Symbol:
AFE4300PNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
16bit
Sampling speed
860sps
Operating voltage
2...3.6V
Case
LQFP80
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Integrated circuit features
delta-sigma
Gross weight0.086 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
AFE4300PNR
0 in TME stock
Net price for quantities from 1000 pcs - 24.74 USDGross price for quantities from 1000 pcs - 24.74 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.