+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFE5801IRGCT

IC: A/D converter; Ch: 8; 16bit; 65Msps; 1.7÷3.6V; VQFN64; ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AFE5801IRGCT
TME Symbol:
AFE5801IRGCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
16bit
Sampling speed
65Msps
Operating voltage
1.7...3.6V
Case
VQFN64
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
differential
Max DNL
±1LSB
Integrated circuit features
delta-sigma
Interface
  • LVDS
  • serial
Gross weight0.063 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
AFE5801IRGCT
0 in TME stock
Net price for quantities from 250 pcs - 85.61 USDGross price for quantities from 250 pcs - 85.61 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.