+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFG-3021

Laboratory generator: arbitrary, function; 20MHz; Ch: 1; 8Mpts


Manufacturer: GW INSTEK

Manufacturer part number:
AFG-3021

Alternative designations: 01FG302100GT

TME Symbol:
AFG-3021

Specification

Manufacturer
GW INSTEK
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
20MHz
Waveform frequency range
1µHz...1MHz (ramp waveform), 1µHz...1MHz (triangle waveform), 1µHz...20MHz (pulse waveform), 1µHz...20MHz (rectangular waveform), 1µHz...20MHz (sinus waveform)
Kind of display used
colour, LCD TFT 4,3"
Number of channels
1
Memory record length
8Mpts
Vertical resolution
16bit
Output parameters
impedance: 50Ω
Dimensions
265x107x374mm
Kind of modulation
AM, FM, FSK, MSK, PSK, PWM, QAM, SUM
Waveforms
arbitrary, burst, cardiac, DC, ECG1, ECG2, ECG3, harmonic, ignition, impulse, ISO7637-2 TP2B, ISO7637-2 TP3A, ISO7637-2 TP3B, noise, rectangular, sinus, sweep, triangle
Sampling
250Msps
Standard equipment
BNC cable
Software
included
Manufacturer series
AFG-3000
Interface
  • LAN
  • USB
Measuring instrument features
  • 10 sets memory
  • possibility to connect 4 units in series or 6 in parallel
Supply voltage
  • 100...240V AC
Gross weight4 kg
EAN code4719692509987

WATCH VIDEO

See other products in this category: Generators and Frequency Meters GW INSTEK,
See other products from this series.:
*
AFG-3021
0 in TME stock
Net price for quantities from 1 pcs - 1 392.69 USDGross price for quantities from 1 pcs - 1 392.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.