+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFM-0812-06

Bearing: sleeve bearing; with flange; Øout: 12mm; Øint: 8mm; L: 6mm

Manufacturer: IGUS

Manufacturer part number:
AFM-0812-06
TME Symbol:
AFM-0812-06

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
12mm
Internal diameter
8mm
Length
6mm
Material
iglidur® A200
Colour
white
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Flange diameter
16mm
Gross weight0.571 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
AFM-0812-06
0 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 50 pcs - 2.64 USDGross price for quantities from 50 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)