+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AFP0RE16RS

Automation module: extension; OUT: 8; IN: 8; FP0R; 90x60x25mm; 24VDC


Manufacturer: PANASONIC

Manufacturer part number:
AFP0RE16RS
TME Symbol:
AFP0RE16RS

Specification

Manufacturer
PANASONIC
Type of automation module
extension
Number of outputs
8
Number of inputs
8
Manufacturer series
FP0R
Kind of input 1
digital, relay
Kind of output 1
digital, relay
Body dimensions
90x60x25mm
Operating temperature
0...55°C
Supply voltage
  • 24V DC
Gross weight158.5 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
See other products from this series.:
*
AFP0RE16RS
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 155.18 USDGross price for quantities from 1 pcs - 155.18 USD
Net price for quantities from 5 pcs - 149.43 USDGross price for quantities from 5 pcs - 149.43 USD