+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFP0RE16YP

Automation module: extension; OUT: 16; FP0R; 90x60x25mm; 24VDC


Manufacturer: PANASONIC

Manufacturer part number:
AFP0RE16YP
TME Symbol:
AFP0RE16YP

Specification

Manufacturer
PANASONIC
Type of automation module
extension
Number of outputs
16
Manufacturer series
FP0R
Kind of output 1
digital, PNP, transistor
Body dimensions
90x60x25mm
Operating temperature
0...55°C
Supply voltage
  • 24V DC
Gross weight128.57 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
See other products from this series.:
*
AFP0RE16YP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 157.12 USDGross price for quantities from 1 pcs - 157.12 USD
Net price for quantities from 5 pcs - 145.90 USDGross price for quantities from 5 pcs - 145.90 USD