+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFP0RE8YRS

Automation module: extension; OUT: 8; FP0R; OUT 1: digital,relay

Manufacturer: PANASONIC

Manufacturer part number:
AFP0RE8YRS
TME Symbol:
AFP0RE8YRS

Specification

Manufacturer
PANASONIC
Type of automation module
extension
Number of outputs
8
Manufacturer series
FP0R
Kind of output 1
digital, relay
Body dimensions
90x60x25mm
Operating temperature
0...55°C
Supply voltage
  • 24V DC
Gross weight149.7 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
See other products from this series.:
*
AFP0RE8YRS
0 in TME stock
Net price for quantities from 1 pcs - 135.29 USDGross price for quantities from 1 pcs - 135.29 USD
Net price for quantities from 5 pcs - 125.63 USDGross price for quantities from 5 pcs - 125.63 USD
No. of pieces (Multiplicity: 1)