+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFPX0L40R

Automation module: PLC programmable controller; OUT: 16; IN: 24


Manufacturer: PANASONIC

Manufacturer part number:
AFPX0L40R
TME Symbol:
AFPX0L40R

Specification

Manufacturer
PANASONIC
Type of automation module
PLC programmable controller
Number of outputs
16
Number of inputs
24
Manufacturer series
FP-X0
Kind of input 1
analogue, digital, transistor
Kind of output 1
relay, transistor
Body dimensions
90x79x150mm
Operating temperature
0...55°C
The programming method
USB
Number of analog inputs
2
Electrical input 1 parameters
24V DC
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 100...240V AC
Gross weight670.3 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
See other products from this series.:
*
AFPX0L40R
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 310.30 USDGross price for quantities from 1 pcs - 310.30 USD
Net price for quantities from 5 pcs - 288.14 USDGross price for quantities from 5 pcs - 288.14 USD