+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFSI00121109100M05

Inductor: wire; SMD; 10uH; Ioper: 13A; R: 12mΩ; ±20%; Isat: 17.5A


Manufacturer: PULSE

Manufacturer part number:
AFSI00121109100M05
TME Symbol:
AFSI00121109100M05

Specification

Manufacturer
PULSE
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
13A
Resistance
12mΩ
Tolerance
±20%
Resonant frequency
100kHz
Saturation current
17.5A
Conform to the norm
AEC-Q200
Operating temperature
-50...155°C
Gross weight5.974 g
Certificates
See other products in this category: Inductors PULSE,
*
AFSI00121109100M05
220 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 240 pcs - 0.81 USDGross price for quantities from 240 pcs - 0.81 USD
Net price for quantities from 480 pcs - 0.76 USDGross price for quantities from 480 pcs - 0.76 USD
Net price for quantities from 720 pcs - 0.74 USDGross price for quantities from 720 pcs - 0.74 USD
Net price for quantities from 1680 pcs - 0.70 USDGross price for quantities from 1680 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 240 pcs