+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AG1011F

Laboratory generator: arbitrary, function; 10MHz; LCD 4,3"; Ch: 1

Manufacturer: OWON

Manufacturer part number:
AG1011F
TME Symbol:
AG1011F

Specification

Manufacturer
OWON
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
10MHz
Waveform frequency range
1µHz...1MHz (ramp waveform), 1µHz...5MHz (arbitrary waveform), 1µHz...5MHz (pulse waveform), 1µHz...5MHz (rectangular waveform), 1µHz...10MHz (sinus waveform)
Kind of display used
LCD 4,3"
Display resolution
480x320
Number of channels
1
Memory record length
8kpts
Vertical resolution
14bit
Dimensions
235x110x295mm
Interface
USB
Kind of modulation
AM, burst, FM, FSK, modulation frequency 2m...20.00KHz (FSK 2m...100KHz), PM, sweep
Waveforms
arbitrary, impulse, noise, ramp, rectangular, sinus
Sampling
125Msps
Measuring instrument features
Direct Digital Synthesized (DDS) technology
Support
SCPI
Software
LabVIEW
Connectors for the country
Europe
Standard equipment
  • BNC-BNC cable
  • mains cable
  • USB cable
Gross weight3.9033 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters OWON,
*
AG1011F
5 in TME stock
Net price for quantities from 1 pcs - 252.00 USDGross price for quantities from 1 pcs - 252.00 USD
Net price for quantities from 3 pcs - 235.00 USDGross price for quantities from 3 pcs - 235.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.