+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AG3FCCH

Connector: XLR mini; plug; female; PIN: 3; soldering; 5A; straight

Manufacturer: AMPHENOL

Manufacturer part number:
AG3FCCH
TME Symbol:
AG3FCCH

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
plug
Kind of connector
female
Number of pins
3
Electrical mounting
soldering
Current rating
5A
Spatial orientation
straight
Enclosure material
metal
Contact plating
gold-plated
Body coating
nickel
Rated voltage
50V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG3FCCH
0 in TME stock
Net price for quantities from 100 pcs - 10.87 USDGross price for quantities from 100 pcs - 10.87 USD
Net price for quantities from 200 pcs - 9.37 USDGross price for quantities from 200 pcs - 9.37 USD
Net price for quantities from 250 pcs - 9.19 USDGross price for quantities from 250 pcs - 9.19 USD
No. of pieces (Multiplicity: 1)