+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AG3FCE

Connector: XLR mini; socket; female; PIN: 3; soldering; 5A; 0.5mm2


Manufacturer: AMPHENOL

Manufacturer part number:
AG3FCE
TME Symbol:
AG3FCE

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
socket
Kind of connector
female
Number of pins
3
Mechanical mounting
for panel mounting, front side nut, screwed
Electrical mounting
soldering
Current rating
5A
Max cable section
0.5mm2
Gross weight12.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG3FCE
41 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.99 USDGross price for quantities from 1 pcs - 13.99 USD
Net price for quantities from 10 pcs - 12.83 USDGross price for quantities from 10 pcs - 12.83 USD
Net price for quantities from 25 pcs - 11.42 USDGross price for quantities from 25 pcs - 11.42 USD
Net price for quantities from 50 pcs - 9.93 USDGross price for quantities from 50 pcs - 9.93 USD
Net price for quantities from 100 pcs - 8.32 USDGross price for quantities from 100 pcs - 8.32 USD
Net price for quantities from 125 pcs - 7.85 USDGross price for quantities from 125 pcs - 7.85 USD
Net price for quantities from 200 pcs - 7.64 USDGross price for quantities from 200 pcs - 7.64 USD
Packaging method by the manufacturer:Tray = 25 pcsTray = 63 pcsCardboard = 100 pcs