+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AG3MCCH

Connector: XLR mini; male; PIN: 3; soldering; 5A; straight; 50V

Manufacturer: AMPHENOL

Manufacturer part number:
AG3MCCH
TME Symbol:
AG3MCCH

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Kind of connector
male
Number of pins
3
Electrical mounting
soldering
Current rating
5A
Spatial orientation
straight
Enclosure material
metal
Contact plating
gold-plated
Body coating
nickel
Rated voltage
50V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG3MCCH
0 in TME stock
Net price for quantities from 100 pcs - 7.29 USDGross price for quantities from 100 pcs - 7.29 USD
Net price for quantities from 200 pcs - 5.99 USDGross price for quantities from 200 pcs - 5.99 USD
Net price for quantities from 250 pcs - 5.56 USDGross price for quantities from 250 pcs - 5.56 USD
Net price for quantities from 300 pcs - 5.23 USDGross price for quantities from 300 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)