+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AG4FCE

Connector: XLR mini; socket; female; PIN: 4; soldering; 5A; 0.5mm2

Manufacturer: AMPHENOL

Manufacturer part number:
AG4FCE
TME Symbol:
AG4FCE

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
socket
Kind of connector
female
Number of pins
4
Mechanical mounting
for panel mounting, front side nut, screwed
Electrical mounting
soldering
Current rating
5A
Max cable section
0.5mm2
Gross weight12.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG4FCE
91 in TME stock
Net price for quantities from 1 pcs - 11.45 USDGross price for quantities from 1 pcs - 11.45 USD
Net price for quantities from 10 pcs - 9.69 USDGross price for quantities from 10 pcs - 9.69 USD
Net price for quantities from 25 pcs - 9.14 USDGross price for quantities from 25 pcs - 9.14 USD
Net price for quantities from 50 pcs - 8.81 USDGross price for quantities from 50 pcs - 8.81 USD
Net price for quantities from 100 pcs - 8.60 USDGross price for quantities from 100 pcs - 8.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcs