+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AG4FCRV

Connector: XLR mini; socket; female; PIN: 4; soldering; 5A; 0.5mm2


Manufacturer: AMPHENOL

Manufacturer part number:
AG4FCRV
TME Symbol:
AG4FCRV

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
socket
Kind of connector
female
Number of pins
4
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Current rating
5A
Max cable section
0.5mm2
Gross weight14.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG4FCRV
87 in TME stock
Net price for quantities from 1 pcs - 13.65 USDGross price for quantities from 1 pcs - 13.65 USD
Net price for quantities from 5 pcs - 12.05 USDGross price for quantities from 5 pcs - 12.05 USD
Net price for quantities from 25 pcs - 9.83 USDGross price for quantities from 25 pcs - 9.83 USD
Net price for quantities from 100 pcs - 8.61 USDGross price for quantities from 100 pcs - 8.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs