+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AG5FCCH

Connector: XLR mini; plug; PIN: 5; soldering; 5A; right

Manufacturer: AMPHENOL

Manufacturer part number:
AG5FCCH
TME Symbol:
AG5FCCH

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
plug
Number of pins
5
Electrical mounting
soldering
Current rating
5A
Spatial orientation
right
Enclosure material
metal
Contact plating
gold-plated
Contact material
brass
Body coating
nickel
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG5FCCH
0 in TME stock
Net price for quantities from 100 pcs - 12.17 USDGross price for quantities from 100 pcs - 12.17 USD
No. of pieces (Multiplicity: 1)