+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AG5M

Connector: XLR mini; plug; male; PIN: 5; for cable; soldering; 4A

Manufacturer: AMPHENOL

Manufacturer part number:
AG5M
TME Symbol:
AG5M

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
plug
Kind of connector
male
Number of pins
5
Mechanical mounting
for cable
Electrical mounting
soldering
Current rating
4A
Max cable section
0.5mm2
Spatial orientation
straight
Cable external diameter
3.5mm
Gross weight7.967 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG5M
22 in TME stock
Net price for quantities from 1 pcs - 6.95 USDGross price for quantities from 1 pcs - 6.95 USD
Net price for quantities from 10 pcs - 6.40 USDGross price for quantities from 10 pcs - 6.40 USD
Net price for quantities from 20 pcs - 6.10 USDGross price for quantities from 20 pcs - 6.10 USD
Net price for quantities from 50 pcs - 5.66 USDGross price for quantities from 50 pcs - 5.66 USD
Net price for quantities from 100 pcs - 5.31 USDGross price for quantities from 100 pcs - 5.31 USD
Net price for quantities from 200 pcs - 4.94 USDGross price for quantities from 200 pcs - 4.94 USD
Net price for quantities from 250 pcs - 4.82 USDGross price for quantities from 250 pcs - 4.82 USD
Net price for quantities from 300 pcs - 4.72 USDGross price for quantities from 300 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 100 pcs