+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | XLR mini | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 6 | |
Mechanical mounting | for panel mounting, front side nut, screwed | |
Electrical mounting | soldering | |
Current rating | 1.2A | |
Max cable section | 0.38mm2 |