+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AG6FCRV

Connector: XLR mini; socket; female; PIN: 6; soldering; 1.2A


Manufacturer: AMPHENOL

Manufacturer part number:
AG6FCRV
TME Symbol:
AG6FCRV

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
socket
Kind of connector
female
Number of pins
6
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Current rating
1.2A
Max cable section
0.38mm2
Gross weight14.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG6FCRV
124 in TME stock
Net price for quantities from 1 pcs - 14.61 USDGross price for quantities from 1 pcs - 14.61 USD
Net price for quantities from 5 pcs - 13.22 USDGross price for quantities from 5 pcs - 13.22 USD
Net price for quantities from 25 pcs - 10.51 USDGross price for quantities from 25 pcs - 10.51 USD
Net price for quantities from 100 pcs - 9.91 USDGross price for quantities from 100 pcs - 9.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts