+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AG6M

Connector: XLR mini; plug; male; PIN: 6; for cable; soldering; 1.2A


Manufacturer: AMPHENOL

Manufacturer part number:
AG6M
TME Symbol:
AG6M

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
plug
Kind of connector
male
Number of pins
6
Mechanical mounting
for cable
Electrical mounting
soldering
Current rating
1.2A
Max cable section
0.38mm2
Spatial orientation
straight
Cable external diameter
3.5mm
Gross weight8.083 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG6M
106 in TME stock
Net price for quantities from 1 pcs - 8.97 USDGross price for quantities from 1 pcs - 8.97 USD
Net price for quantities from 10 pcs - 6.17 USDGross price for quantities from 10 pcs - 6.17 USD
Net price for quantities from 25 pcs - 5.53 USDGross price for quantities from 25 pcs - 5.53 USD
Net price for quantities from 50 pcs - 5.11 USDGross price for quantities from 50 pcs - 5.11 USD
Net price for quantities from 100 pcs - 4.73 USDGross price for quantities from 100 pcs - 4.73 USD
Net price for quantities from 200 pcs - 4.40 USDGross price for quantities from 200 pcs - 4.40 USD
Net price for quantities from 250 pcs - 4.31 USDGross price for quantities from 250 pcs - 4.31 USD
Net price for quantities from 300 pcs - 4.27 USDGross price for quantities from 300 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsTray = 100 pcs