+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGH30P-12

Converter: DC/DC; 1.5W; Uin: 12VDC; Uout: 0÷3kVDC; Iout: 0.5mA; SMT

Manufacturer: XP POWER

Manufacturer part number:
AGH30P-12
TME Symbol:
AGH30P-12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1.5W
Input voltage
12V DC
Output voltage
0...3kV DC
Output current
0.5mA
Mounting
SMT
Manufacturer series
A DC-HVDC
Body dimensions
28.7x6.35x11.43mm
Operating temperature
-25...75°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
AGH30P-12
0 in TME stock
Net price for quantities from 1 pcs - 288.44 USDGross price for quantities from 1 pcs - 288.44 USD
Net price for quantities from 5 pcs - 278.82 USDGross price for quantities from 5 pcs - 278.82 USD
Net price for quantities from 15 pcs - 269.21 USDGross price for quantities from 15 pcs - 269.21 USD
Net price for quantities from 105 pcs - 249.98 USDGross price for quantities from 105 pcs - 249.98 USD
No. of pieces (Multiplicity: 1)