+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGL125V5-FGG144

IC: FPGA; SMD; LFBGA144; Number of macrocells: 3072; I/O: 97

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGL125V5-FGG144
TME Symbol:
AGL125V5-FGG144

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
LFBGA144
Number of macrocells
3072
Number of inputs/outputs
97
Kind of package
in-tray
Supply voltage
  • 1425...1575mV
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AGL125V5-FGG144
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 14.85 USDGross price for quantities from 160 pcs - 14.85 USD