+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGN20012

Relay: electromagnetic; Ucoil: 12VDC; DPDT; Icontacts max: 1A; AGN


Manufacturer: PANASONIC

Manufacturer part number:
AGN20012
TME Symbol:
AGN20012

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPDT
Contact current max.
1A
AC contacts rating @R
0.3A / 125V AC
DC contacts rating @R
1A / 30V DC
Manufacturer series
AGN
Switched voltage
max. 110V DC, max. 125V AC
Relay variant
signal, subminiature
Mounting
PCB
Coil resistance
1028Ω
Coil voltage min.
9V DC
Body dimensions
10.6x5.7x9mm
Coil power consumption
140mW
Mechanical durability
50000000 cycles
Contact material
AgPd/Au 0,2μm
Coil current
11.7mA
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight1.122 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
AGN20012
129 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs