+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGN200A4H

Relay: electromagnetic; Ucoil: 4.5VDC; DPDT; Icontacts max: 1A


Manufacturer: PANASONIC

Manufacturer part number:
AGN200A4H
TME Symbol:
AGN200A4H

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
4.5V DC
Contacts configuration
DPDT
Contact current max.
1A
AC contacts rating @R
0.3A / 125V AC
DC contacts rating @R
1A / 30V DC
Manufacturer series
AGN
Switched voltage
max. 110V DC, max. 125V AC
Relay variant
signal, subminiature
Mounting
SMT
Coil resistance
145Ω
Coil voltage min.
3.4V DC
Body dimensions
10.6x5.7x9mm
Coil power consumption
140mW
Mechanical durability
50000000 cycles
Contact material
AgPd/Au 0,2μm
Coil current
31mA
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight1.128 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
AGN200A4H
1465 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 5 pcs - 2.65 USDGross price for quantities from 5 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.42 USDGross price for quantities from 25 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.15 USDGross price for quantities from 100 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 50 pcs