+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGQ20003

Relay: electromagnetic; Ucoil: 3VDC; DPDT; Icontacts max: 2A; AGQ

Manufacturer: PANASONIC

Manufacturer part number:
AGQ20003
TME Symbol:
AGQ20003

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
3V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.3A / 125V AC
DC contacts rating @R
2A / 30V DC
Manufacturer series
AGQ
Switched voltage
max. 110V DC, max. 125V AC
Relay variant
signal, subminiature
Mounting
PCB
Coil resistance
64.2Ω
Coil voltage min.
2.25V DC
Body dimensions
10.6x7.2x5.2mm
Coil power consumption
140mW
Mechanical durability
50000000 cycles
Contact material
AgPd/Au 0,2μm
Coil current
46.7mA
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight0.893 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
AGQ20003
0 in TME stock
Net price for quantities from 1000 pcs - 2.15 USDGross price for quantities from 1000 pcs - 2.15 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerTube = 50 pcs