+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGQ26009

Relay: electromagnetic; Ucoil: 9VDC; DPDT; Icontacts max: 2A; GQ


Manufacturer: PANASONIC

Manufacturer part number:
AGQ26009
TME Symbol:
AGQ26009

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
9V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.3A / 125V AC
DC contacts rating @R
2A / 30V DC
Manufacturer series
GQ
Relay variant
miniature, monostable, sensitive, signal
Mounting
PCB
Coil resistance
810Ω
Operate time
4ms
Body dimensions
10.6x7.2x5.2mm
Coil power consumption
100mW
Mechanical durability
50000000 cycles
Contact resistance
100Ω
Electrical life
50000 cycles
Contact material
AgPd
Coil current
11.1mA
Leads
for PCB
Operating temperature
-40...70°C
Gross weight1 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
AGQ26009
0 in TME stock
Net price for quantities from 1000 pcs - 3.87 USDGross price for quantities from 1000 pcs - 3.87 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.