+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AH02N-12

Converter: DC/DC; 1.5W; Uin: 12VDC; Uout: 0÷-200VDC; Iout: 7.5mA; THT

Manufacturer: XP POWER

Manufacturer part number:
AH02N-12
TME Symbol:
AH02N-12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1.5W
Input voltage
12V DC
Output voltage
0...-200V DC
Output current
7.5mA
Mounting
THT
Manufacturer series
A DC-HVDC
Body dimensions
23.37x6.35x11.43mm
Operating temperature
-25...75°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight3.74 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
AH02N-12
0 in TME stock
Net price for quantities from 1 pcs - 148.63 USDGross price for quantities from 1 pcs - 148.63 USD
Net price for quantities from 5 pcs - 132.11 USDGross price for quantities from 5 pcs - 132.11 USD
Net price for quantities from 10 pcs - 117.26 USDGross price for quantities from 10 pcs - 117.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.