+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AH05P-12

Converter: DC/DC; 1.5W; Uin: 12VDC; Uout: 0÷500VDC; Iout: 3mA; THT


Manufacturer: XP POWER

Manufacturer part number:
AH05P-12
TME Symbol:
AH05P-12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1.5W
Input voltage
12V DC
Output voltage
0...500V DC
Output current
3mA
Mounting
THT
Manufacturer series
A DC-HVDC
Body dimensions
23.37x6.35x11.43mm
Operating temperature
-25...75°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight3.718 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
AH05P-12
25 in TME stock
Net price for quantities from 1 pcs - 172.14 USDGross price for quantities from 1 pcs - 172.14 USD
Net price for quantities from 5 pcs - 152.90 USDGross price for quantities from 5 pcs - 152.90 USD
Net price for quantities from 10 pcs - 135.60 USDGross price for quantities from 10 pcs - 135.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcs