+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AH1482619-A

Microswitch SNAP ACTION; 1A/125VAC; 1A/30VDC; with lever; SPDT

Manufacturer: PANASONIC

Manufacturer part number:
AH1482619-A
TME Symbol:
AH1482619-A

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
1A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
AH1
Stable positions number
1
Leads
for PCB, straight
Body dimensions
12.8x6x7mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
0.74N
Electrical life
30000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi + Au
Gross weight0.605 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
AH1482619-A
10 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 20 pcs - 1.39 USDGross price for quantities from 20 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 50 pcs