+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AH50600V05000EE

Heatsink: extruded; HS100; natural; L: 127mm; W: 99.67mm; H: 30.73mm

Manufacturer: OHMITE

Manufacturer part number:
AH50600V05000EE
TME Symbol:
AH50600V05000EE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Application - series/manufacturer
HS100
Colour
natural
Length
127mm
Width
99.67mm
Height
30.73mm
Material
aluminium
Thermal resistance @200 LFM
1.3°C/W
Manufacturer series
HS
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
AH50600V05000EE
0 in TME stock
Net price for quantities from 10 pcs - 50.67 USDGross price for quantities from 10 pcs - 50.67 USD
No. of pieces (Multiplicity: 10)