+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AH60N-5

Converter: DC/DC; 1.5W; Uin: 5VDC; Uout: 0÷6kVDC; Iout: 2.5mA; THT

Manufacturer: XP POWER

Manufacturer part number:
AH60N-5
TME Symbol:
AH60N-5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1.5W
Input voltage
5V DC
Output voltage
0...6kV DC
Output current
2.5mA
Mounting
THT
Manufacturer series
A DC-HVDC
Body dimensions
33.78x6.35x11.43mm
Operating temperature
-25...75°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
AH60N-5
0 in TME stock
Net price for quantities from 1 pcs - 451.51 USDGross price for quantities from 1 pcs - 451.51 USD
Net price for quantities from 5 pcs - 401.35 USDGross price for quantities from 5 pcs - 401.35 USD
Net price for quantities from 10 pcs - 356.19 USDGross price for quantities from 10 pcs - 356.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.