+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

H7E-TB

Counter: electronical; LCD; working time; IN 1: contact


Manufacturer: ANLY ELECTRONICS

Manufacturer part number:
H7E-TB
TME Symbol:
AH7E-TB-1

Specification

Manufacturer
ANLY ELECTRONICS
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
working time
Counting range
999h59min59s/9999h59,9min
Kind of input 1
contact
Operating temperature
10...50°C
Body dimensions
48x24x54.5mm
Electrical connection
screw terminals
Kind of counter
with access lock
Body colour
grey
Illumination
none
Power supply
  • battery int.
Control circuit
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters ANLY ELECTRONICS
*
H7E-TB
Product withdrawn from the offer
Use the specification table below to search for similar products