+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AH9101

Limit switch; spring, total length 80mm; NO + NC; 5A; max.250VAC


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
AH9101
TME Symbol:
AH9101

Specification

Manufacturer
HIGHLY ELECTRIC
Type of sensor
limit switch
Kind of actuator
spring, total length 80mm
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 250V AC
Connection
strain relief
IP rating
IP64
Body dimensions
64x28x25mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
metal, plastic
AC contacts rating @R
5A / 125V AC
Mounting holes pitch
21/56mm
Switches features
snap action contacts
Dimensions
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HIGHLY ELECTRIC,
*
AH9101
79 in TME stock
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 15.00 USD
Net price for quantities from 10 pcs - 14.21 USDGross price for quantities from 10 pcs - 14.21 USD
Net price for quantities from 30 pcs - 12.50 USDGross price for quantities from 30 pcs - 12.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcsCardboard = 100 pcs