+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AHER4191

Relay: electromagnetic; Ucoil: 12VDC; 4PST-NO + SPST-NC; PCB; 4W

Manufacturer: PANASONIC

Manufacturer part number:
AHER4191
TME Symbol:
AHER4191

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
4PST-NO + SPST-NC
Contact current max.
50A
Coil current
333mA
Relay variant
monostable, power
Mounting
PCB
Body dimensions
58x35x47mm
AC contacts rating @R
40A / 480V AC
Coil resistance
36Ω
Contact material
AgSnO2
Leads
for PCB
Coil power consumption
4W
Contact resistance
Operate time
50ms
Mechanical durability
100000 cycles
Electrical life
30000 cycles
Operating temperature
-40...55°C
Gross weight180 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
AHER4191
0 in TME stock
Net price for quantities from 50 pcs - 40.10 USDGross price for quantities from 50 pcs - 40.10 USD
Net price for quantities from 100 pcs - 37.76 USDGross price for quantities from 100 pcs - 37.76 USD
No. of pieces (Multiplicity: 50)