+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AHES3193

Relay: electromagnetic; Ucoil: 48VDC; DPST-NO; Icontacts max: 40A


Manufacturer: PANASONIC

Manufacturer part number:
AHES3193
TME Symbol:
AHES3193

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
48V DC
Contacts configuration
DPST-NO
Contact current max.
40A
Coil current
39mA
Relay variant
monostable, power
Mounting
PCB
Body dimensions
36x30x40mm
AC contacts rating @R
40A / 277V AC
Coil resistance
1225.5Ω
Contact material
AgSnO2
Leads
for PCB
DC contacts rating @R
5A / 110V DC
Coil power consumption
1.88W
Contact resistance
100Ω
Operate time
30ms
Mechanical durability
5000000 cycles
Electrical life
100000 cycles
Terminal pitch
7.6mm
Operating temperature
-40...70°C
Gross weight64 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
AHES3193
0 in TME stock
Net price for quantities from 100 pcs - 13.92 USDGross price for quantities from 100 pcs - 13.92 USD
Net price for quantities from 500 pcs - 13.14 USDGross price for quantities from 500 pcs - 13.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.