+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AHL0023

Torch: LED headtorch; IP64; 6 operating modes; USB C cable,strap


Manufacturer: MACTRONIC

Manufacturer part number:
AHL0023
TME Symbol:
AHL0023

Specification

Manufacturer
MACTRONIC
Type of torch
LED headtorch
IP rating
IP64
Light source features
6 operating modes
Power supply
  • rechargeable battery 3,7V 2800mAh x1
Battery/ rechargeable battery
  • rechargeable battery 3,7V 2800mAh x1
Kit contents
  • strap
  • USB C cable
Gross weight190 g
See other products in this category: Torches MACTRONIC,
*
AHL0023
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 set - 74.53 USDGross price for quantities from 1 set - 74.53 USD
Net price for quantities from 3 set - 69.76 USDGross price for quantities from 3 set - 69.76 USD