+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AI-000473

Ground/earth cable; ring terminal,crocodile clip; Len: 0.46m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
AI-000473
TME Symbol:
AI-000473

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
ground/earth cable
Cable length
0.46m
Colour
blue
Material
stainless steel
Wire insulation material
PVC
Jaw capacity
7.6mm
Test lead configuration
  • crocodile clip
  • ring terminal
Gross weight20.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
AI-000473
1 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 10 pcs - 3.90 USDGross price for quantities from 10 pcs - 3.90 USD
Net price for quantities from 20 pcs - 3.67 USDGross price for quantities from 20 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.