+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AI-21.060.1M

Test lead; BNC plug; Urated: 500V; Len: 1m; black; copper


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
AI-21.060.1M
TME Symbol:
AI-21.060.1M

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Test lead configuration
BNC plug
Rated voltage
0.5kV
Cable length
1m
Colour
black
Material
copper
Wire insulation material
PVC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
AI-21.060.1M
0 in TME stock
Net price for quantities from 1 pcs - 18.25 USDGross price for quantities from 1 pcs - 18.25 USD
Net price for quantities from 5 pcs - 17.22 USDGross price for quantities from 5 pcs - 17.22 USD
Net price for quantities from 10 pcs - 16.60 USDGross price for quantities from 10 pcs - 16.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.