+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIG707WCL1G2

LCD display; 7"; 800x480; GT707; 21.6÷26.4VDC; IP65; USB 2.0; black


Manufacturer: PANASONIC

Manufacturer part number:
AIG707WCL1G2
TME Symbol:
AIG707WCL1G2

Specification

Manufacturer
PANASONIC
Type of automation module
LCD display
Screen size
7"
Display resolution
800x480
Manufacturer series
GT707
IP rating
IP65
Interface
USB 2.0
Operating temperature
0...50°C
Body colour
black
Additional functions
data recording on SD/MMC cards
Illumination
LED
The programming method
USB
Supply voltage
  • 21.6...26.4V DC
Gross weight512.3 g
Certificates
See other products in this category: HMI Panels PANASONIC,
See other products from this series.:
*
AIG707WCL1G2
0 in TME stock
Net price for quantities from 1 pcs - 805.64 USDGross price for quantities from 1 pcs - 805.64 USD
Net price for quantities from 5 pcs - 748.09 USDGross price for quantities from 5 pcs - 748.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.