+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIO-BICS-30

Cable gland; M63; 1.5; IP66,IP68; polyamide; black

Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BICS-30
TME Symbol:
AIO-BICS-30

Specification

Manufacturer
AMPHENOL
Type of cable accessories
cable gland
Gland thread
M63
Thread pitch
1.5
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
29...35mm
Thread length
18mm
Kind of thread
metric
Operating temperature
-20...100°C
Gross weight102.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BICS-30
0 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 30 pcs - 3.43 USDGross price for quantities from 30 pcs - 3.43 USD
Net price for quantities from 120 pcs - 3.11 USDGross price for quantities from 120 pcs - 3.11 USD
Net price for quantities from 360 pcs - 2.67 USDGross price for quantities from 360 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)