+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIO-BMCS-27

Cable gland; M32; 1.5; IP66,IP68; polyamide; black

Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BMCS-27
TME Symbol:
AIO-BMCS-27

Specification

Manufacturer
AMPHENOL
Type of cable accessories
cable gland
Gland thread
M32
Thread pitch
1.5
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
18...25mm
Thread length
15mm
Kind of thread
metric
Operating temperature
-20...100°C
Gross weight26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BMCS-27
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 60 pcs - 1.34 USDGross price for quantities from 60 pcs - 1.34 USD
Net price for quantities from 240 pcs - 1.21 USDGross price for quantities from 240 pcs - 1.21 USD
Net price for quantities from 720 pcs - 1.04 USDGross price for quantities from 720 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)