+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIO-BMCSOS-11

Cable gland; IP66,IP68; polyamide; light grey; push-in; 16mm


Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BMCSOS-11
TME Symbol:
AIO-BMCSOS-11

Specification

Manufacturer
AMPHENOL
Type of cable accessories
cable gland
IP rating
IP66, IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
5...10mm
Thread length
8.99mm
Mechanical mounting
push-in
Panel cutout diameter
16mm
Operating temperature
-20...100°C
Gross weight9.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BMCSOS-11
0 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 150 pcs - 0.95 USDGross price for quantities from 150 pcs - 0.95 USD
Net price for quantities from 600 pcs - 0.82 USDGross price for quantities from 600 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.