+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIO-BMCSOS-EU-15

Cable gland; IP66,IP68; polyamide; light grey; push-in; 40mm


Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BMCSOS-EU-15
TME Symbol:
AIO-BMCSOS-EU-15

Specification

Manufacturer
AMPHENOL
Type of cable accessories
cable gland
IP rating
IP66, IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
19...28mm
Thread length
13.2mm
Mechanical mounting
push-in
Panel cutout diameter
40mm
Operating temperature
-20...100°C
Gross weight45.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BMCSOS-EU-15
0 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 60 pcs - 3.58 USDGross price for quantities from 60 pcs - 3.58 USD
Net price for quantities from 240 pcs - 3.24 USDGross price for quantities from 240 pcs - 3.24 USD
Net price for quantities from 720 pcs - 2.79 USDGross price for quantities from 720 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.