+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIO-BSCS-24

Cable gland; PG13,5; IP66,IP68; polyamide; black


Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BSCS-24
TME Symbol:
AIO-BSCS-24

Specification

Manufacturer
AMPHENOL
Type of cable accessories
cable gland
Gland thread
PG13,5
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
5.99...12mm
Thread length
10mm
Kind of thread
PG
Operating temperature
-20...100°C
Gross weight10.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BSCS-24
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 150 pcs - 0.38 USDGross price for quantities from 150 pcs - 0.38 USD
Net price for quantities from 600 pcs - 0.33 USDGross price for quantities from 600 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.