+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-300102-018-E

Cable; USB 2.0; USB A plug,USB B plug; nickel plated; 1.8m; grey

Manufacturer: DIGITUS

Manufacturer part number:
AK-300102-018-E
TME Symbol:
AK-300102-018-E

Specification

Manufacturer
DIGITUS
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
grey
Kind of core
CCS
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight43.95 g
Certificates
EAN code4016032282624
See other products in this category: USB cables and adapters DIGITUS,
*
AK-300102-018-E
98 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.89 USDGross price for quantities from 20 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 320 pcs