+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-300301-002-E

Adapter; brackets on slot,USB 2.0; nickel plated; 0.25m; beige

Manufacturer: DIGITUS

Manufacturer part number:
AK-300301-002-E
TME Symbol:
AK-300301-002-E

Specification

Manufacturer
DIGITUS
Type of transition
adapter
Version
brackets on slot, USB 2.0
Contact plating
nickel plated
Cable length
0.25m
Insulation colour
beige
Kind of core
Cu
Core diameter
28AWG
Transition features
double shielded
Cable/adapter structure
  • 5pin pin header x2
  • USB A socket x2
Gross weight50.72 g
Certificates
EAN code4016032283423
See other products in this category: USB cables and adapters DIGITUS,
*
AK-300301-002-E
216 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 5 pcs - 4.06 USDGross price for quantities from 5 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 20 pcs - 3.09 USDGross price for quantities from 20 pcs - 3.09 USD
Net price for quantities from 50 pcs - 2.67 USDGross price for quantities from 50 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs