+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-310100-018-E

Cable; D-Sub 15pin HD plug,both sides; grey; 1.8m

Manufacturer: DIGITUS

Manufacturer part number:
AK-310100-018-E
TME Symbol:
AK-310100-018-E

Specification

Manufacturer
DIGITUS
Type of connection cable
VGA - VGA
Insulation colour
grey
Cable length
1.8m
Contact plating
nickel plated
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight112.9 g
Certificates
EAN code4016032286455
See other products in this category: Monitor cables and adapters DIGITUS,
*
AK-310100-018-E
77 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 20 pcs - 1.78 USDGross price for quantities from 20 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)