+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-310103-100-E

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; grey

Manufacturer: DIGITUS

Manufacturer part number:
AK-310103-100-E
TME Symbol:
AK-310103-100-E

Specification

Manufacturer
DIGITUS
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
grey
Cable length
10m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight837.3 g
Certificates
EAN code4016032286707
See other products in this category: Monitor cables and adapters DIGITUS,
*
AK-310103-100-E
7 in TME stock
Net price for quantities from 1 pcs - 10.30 USDGross price for quantities from 1 pcs - 10.30 USD
Net price for quantities from 5 pcs - 9.00 USDGross price for quantities from 5 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts