+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-310203-030-E

Cable; D-Sub 15pin HD socket,D-Sub 15pin HD plug; grey; 3m

Manufacturer: DIGITUS

Manufacturer part number:
AK-310203-030-E
TME Symbol:
AK-310203-030-E

Specification

Manufacturer
DIGITUS
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
grey
Cable length
3m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • D-Sub 15pin HD plug
  • D-Sub 15pin HD socket
Gross weight282.1 g
Certificates
EAN code4016032287100
See other products in this category: Monitor cables and adapters DIGITUS,
*
AK-310203-030-E
1 in TME stock
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsCardboard = 30 pcs